
AD8599ARZ | |
|---|---|
DigiKey Part Number | 505-AD8599ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8599ARZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8599ARZ Models |
Category | Current - Supply 5mA (x2 Channels) |
Mfr | Current - Output / Channel 52 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 nA | Base Product Number |
Voltage - Input Offset 10 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2140AID | Texas Instruments | 827 | 296-28044-5-ND | 180,16000 Kč | Similar |
| OPA2140AIDR | Texas Instruments | 3 983 | 296-39107-1-ND | 152,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 Kč | 215,02 Kč |
| 10 | 167,64800 Kč | 1 676,48 Kč |
| 98 | 142,99429 Kč | 14 013,44 Kč |
| 196 | 138,13898 Kč | 27 075,24 Kč |
| 294 | 135,70707 Kč | 39 897,88 Kč |
| 588 | 132,14134 Kč | 77 699,11 Kč |
| 1 078 | 129,54422 Kč | 139 648,67 Kč |
| Unit Price without VAT: | 215,02000 Kč |
|---|---|
| Unit Price with VAT: | 260,17420 Kč |








