Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8599ARZ-REEL

DigiKey Part Number
AD8599ARZ-REELTR-ND - Tape & Reel (TR)
AD8599ARZ-REELCT-ND - Cut Tape (CT)
AD8599ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8599ARZ-REEL
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8599ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
10 µV
Current - Supply
5mA (x2 Channels)
Current - Output / Channel
52 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1208,72000 Kč208,72 Kč
10162,75500 Kč1 627,55 Kč
25151,28640 Kč3 782,16 Kč
100140,71600 Kč14 071,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500126,60022 Kč316 500,55 Kč
Manufacturers Standard Package
Unit Price without VAT:208,72000 Kč
Unit Price with VAT:252,55120 Kč