



G3VM-31QR(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-31QR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-31QR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-31QR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-31QR(TR05) |
Description | SSR RELAY SPST-NO 1.5A 0-30V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-31QR(TR05) Models |
Category | Voltage - Input 1.21VDC |
Mfr | Voltage - Load 0 V ~ 30 V |
Series | Load Current 1.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 200 mOhms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON4 |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,83000 Kč | 286,83 Kč |
| 10 | 247,62900 Kč | 2 476,29 Kč |
| 25 | 233,48920 Kč | 5 837,23 Kč |
| 50 | 223,31800 Kč | 11 165,90 Kč |
| 100 | 213,56860 Kč | 21 356,86 Kč |
| 250 | 201,30868 Kč | 50 327,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 192,48236 Kč | 96 241,18 Kč |
| 1 000 | 184,02773 Kč | 184 027,73 Kč |
| Unit Price without VAT: | 286,83000 Kč |
|---|---|
| Unit Price with VAT: | 347,06430 Kč |








