



G3VM-21UR1(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-21UR1(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-21UR1(TR05)CT-ND - Cut Tape (CT) 39-G3VM-21UR1(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-21UR1(TR05) |
Description | SSR RELAY SPST-NO 450MA 0-20V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21UR1(TR05) Models |
Category | Output Type AC, DC |
Mfr | Voltage - Input 1.27VDC |
Series | Voltage - Load 0 V ~ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Load Current 450 mA |
Part Status Active | On-State Resistance (Max) 220 mOhms |
Mounting Type Surface Mount | Termination Style SMD (SMT) Tab |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 85°C |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,28000 Kč | 221,28 Kč |
| 10 | 197,06400 Kč | 1 970,64 Kč |
| 25 | 188,18320 Kč | 4 704,58 Kč |
| 50 | 181,73060 Kč | 9 086,53 Kč |
| 100 | 175,49280 Kč | 17 549,28 Kč |
| 250 | 167,56892 Kč | 41 892,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 161,80740 Kč | 80 903,70 Kč |
| 1 000 | 156,24148 Kč | 156 241,48 Kč |
| Unit Price without VAT: | 221,28000 Kč |
|---|---|
| Unit Price with VAT: | 267,74880 Kč |







