




G3VM-101FR(TR05) | |
|---|---|
DigiKey Part Number | Z8243TR-ND - Tape & Reel (TR) Z8243CT-ND - Cut Tape (CT) Z8243DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-101FR(TR05) |
Description | SSR RELAY SPST-NO 3A 0-100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-101FR(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,71000 Kč | 198,71 Kč |
| 10 | 163,58000 Kč | 1 635,80 Kč |
| 25 | 156,36800 Kč | 3 909,20 Kč |
| 50 | 151,00420 Kč | 7 550,21 Kč |
| 250 | 145,64916 Kč | 36 412,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 134,50150 Kč | 67 250,75 Kč |
| 1 500 | 133,05326 Kč | 199 579,89 Kč |
| Unit Price without VAT: | 198,71000 Kč |
|---|---|
| Unit Price with VAT: | 240,43910 Kč |








