
MAX22565CAAP+ | |
|---|---|
DigiKey Part Number | 505-MAX22565CAAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22565CAAP+ |
Description | DGTL ISO 3.75KV 6CH CAN 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS422, RS485, SPI Digital Isolator 3750Vrms 6 Channel 200Mbps 50kV/µs (Typ) CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22565CAAP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS422, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 5/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.5ns, 9.9ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 0.8ns, 1ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,13000 Kč | 235,13 Kč |
| 10 | 184,04000 Kč | 1 840,40 Kč |
| 66 | 160,93682 Kč | 10 621,83 Kč |
| 132 | 155,08591 Kč | 20 471,34 Kč |
| 264 | 150,27148 Kč | 39 671,67 Kč |
| 528 | 146,30786 Kč | 77 250,55 Kč |
| 1 056 | 143,04652 Kč | 151 057,13 Kč |
| Unit Price without VAT: | 235,13000 Kč |
|---|---|
| Unit Price with VAT: | 284,50730 Kč |









