Parametric Equivalent
Parametric Equivalent




G3VM-101AR1 | |
|---|---|
DigiKey Part Number | 39-G3VM-101AR1-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-101AR1 |
Description | SSR RELAY SPST-NO 2A 0-100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Category | Voltage - Input 1.64VDC |
Mfr | Voltage - Load 0 V ~ 100 V |
Series | Load Current 2 A |
Packaging Tube | On-State Resistance (Max) 200 mOhms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-DIP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP241B(D4,F | Toshiba Semiconductor and Storage | 111 | 264-TLP241B(D4F-ND | 64,46000 Kč | Parametric Equivalent |
| TLP241B(F | Toshiba Semiconductor and Storage | 0 | 264-TLP241B(F-ND | 64,46000 Kč | Parametric Equivalent |
| TLP3556A(F | Toshiba Semiconductor and Storage | 0 | 264-TLP3556A(F-ND | 69,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 95,89420 Kč | 38 357,68 Kč |
| Unit Price without VAT: | 95,89420 Kč |
|---|---|
| Unit Price with VAT: | 116,03198 Kč |


