Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Toshiba High-Current Photorelays | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

TLP3556A(F

DigiKey Part Number
264-TLP3556A(F-ND
Manufacturer
Manufacturer Product Number
TLP3556A(F
Description
SSR RELAY SPST-NO 2A 0-100V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.64VDC
Voltage - Load
0 V ~ 100 V
Load Current
2 A
On-State Resistance (Max)
200 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-DIP
Approval Agency
CSA, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
1062,00700 Kč620,07 Kč
2559,21440 Kč1 480,36 Kč
5057,18180 Kč2 859,09 Kč
10055,22260 Kč5 522,26 Kč
30052,25143 Kč15 675,43 Kč
50050,92350 Kč25 461,75 Kč
1 00049,17438 Kč49 174,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč