
TLP241B(D4,F | |
|---|---|
DigiKey Part Number | 264-TLP241B(D4F-ND |
Manufacturer | |
Manufacturer Product Number | TLP241B(D4,F |
Description | SSR RELAY SPST-NO 2A 0-100V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 100 V |
Mfr | Load Current 2 A |
Series | On-State Resistance (Max) 200 mOhms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-DIP |
Circuit | Approval Agency CSA, cUL, UL, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.65VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 46,86800 Kč | 468,68 Kč |
| 100 | 36,42730 Kč | 3 642,73 Kč |
| 500 | 31,83884 Kč | 15 919,42 Kč |
| 1 000 | 30,34400 Kč | 30 344,00 Kč |
| 2 000 | 29,07866 Kč | 58 157,32 Kč |
| 5 000 | 27,70006 Kč | 138 500,30 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |




