
MCP42U83T-203E/ST | |
|---|---|
DigiKey Part Number | 150-MCP42U83T-203E/STTR-ND - Tape & Reel (TR) 150-MCP42U83T-203E/STCT-ND - Cut Tape (CT) 150-MCP42U83T-203E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP42U83T-203E/ST |
Description | IC DIG POT 20K 14-TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 2 Circuit 1024 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP42U83T-203E/ST Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Memory Type Non-Volatile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Temperature Coefficient (Typ) 12ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer, Rheostat | Supplier Device Package 14-TSSOP |
Number of Circuits 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 1024 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 20k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 25 | 103,44440 Kč | 2 586,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 93,86114 Kč | 234 652,85 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |




