




G2R-2 DC6 | |
|---|---|
DigiKey Part Number | 39-G2R-2DC6-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2 DC6 |
Description | RELAY GEN PURPOSE DPDT 5A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2 DC6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 88.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 68 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,18000 Kč | 134,18 Kč |
| 10 | 119,54200 Kč | 1 195,42 Kč |
| 25 | 114,16200 Kč | 2 854,05 Kč |
| 50 | 110,24780 Kč | 5 512,39 Kč |
| 100 | 106,46830 Kč | 10 646,83 Kč |
| 300 | 100,73300 Kč | 30 219,90 Kč |
| 500 | 98,17068 Kč | 49 085,34 Kč |
| 1 000 | 94,79589 Kč | 94 795,89 Kč |
| Unit Price without VAT: | 134,18000 Kč |
|---|---|
| Unit Price with VAT: | 162,35780 Kč |











