



G2R-2 DC12 | |
|---|---|
DigiKey Part Number | 39-G2R-2DC12-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2 DC12 |
Description | RELAY GEN PURPOSE DPDT 5A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2 DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tray | Must Release Voltage 1.8 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 275 Ohms |
Coil Current 43.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 111,91900 Kč | 1 119,19 Kč |
| 25 | 106,88840 Kč | 2 672,21 Kč |
| 50 | 103,22620 Kč | 5 161,31 Kč |
| 100 | 99,68380 Kč | 9 968,38 Kč |
| 300 | 94,31533 Kč | 28 294,60 Kč |
| 500 | 91,91580 Kč | 45 957,90 Kč |
| 1 000 | 88,75645 Kč | 88 756,45 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |










