G2R-1C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2R-1C
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-1 AC120

DigiKey Part Number
39-G2R-1AC120-ND
Manufacturer
Manufacturer Product Number
G2R-1 AC120
Description
RELAY GEN PURPOSE SPDT 10A 120V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
3800VA, 1250W
Coil Current
7.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
36 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
6.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 900
Factory Stock: 7 800
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1216,39000 Kč216,39 Kč
10192,81800 Kč1 928,18 Kč
25184,12840 Kč4 603,21 Kč
50177,81360 Kč8 890,68 Kč
100171,70910 Kč17 170,91 Kč
300162,45407 Kč48 736,22 Kč
500158,32000 Kč79 160,00 Kč
1 000152,87394 Kč152 873,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:216,39000 Kč
Unit Price with VAT:261,83190 Kč