




G2R-1-E AC120 | |
|---|---|
DigiKey Part Number | 39-G2R-1-EAC120-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-E AC120 |
Description | RELAY GEN PURPOSE SPDT 16A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 6080VA, 2000W | |
Coil Current | 7.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 6.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,02000 Kč | 249,02 Kč |
| 10 | 221,86700 Kč | 2 218,67 Kč |
| 25 | 211,88080 Kč | 5 297,02 Kč |
| 50 | 204,60600 Kč | 10 230,30 Kč |
| 100 | 197,58370 Kč | 19 758,37 Kč |
| 300 | 186,93243 Kč | 56 079,73 Kč |
| 500 | 182,17470 Kč | 91 087,35 Kč |
| 1 000 | 175,90664 Kč | 175 906,64 Kč |
| Unit Price without VAT: | 249,02000 Kč |
|---|---|
| Unit Price with VAT: | 301,31420 Kč |


