



EE-SY410 | |
|---|---|
DigiKey Part Number | OR526-ND |
Manufacturer | |
Manufacturer Product Number | EE-SY410 |
Description | SENSOR OPT REFLECTIVE 5MM 5DIP |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.197" (5mm) 5-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | EE-SY410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Reflective | |
Sensing Object | - | |
Output Configuration | Light-On | |
Sensing Light | - | |
Mounting Type | Through Hole | |
Current - Supply | 20 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Package / Case | 5-DIP Module | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,52000 Kč | 62,52 Kč |
| Unit Price without VAT: | 62,52000 Kč |
|---|---|
| Unit Price with VAT: | 75,64920 Kč |












