Reflective Optical Sensor 0.118" (3mm) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective Optical Sensor 0.118" (3mm) 4-SMD, No Lead
EE-SY1201
EE-SY1201

EE-SY1201

DigiKey Part Number
39-EE-SY1201TR-ND - Tape & Reel (TR)
39-EE-SY1201CT-ND - Cut Tape (CT)
39-EE-SY1201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EE-SY1201
Description
SENSOR OPTO TRANS 3MM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.118" (3mm) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EE-SY1201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
20 mA
Manufacturer
Omron Electronics Inc-EMC Div
Current - DC Forward (If) (Max)
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Phototransistor
Part Status
Active
Response Time
20µs, 20µs
Sensing Distance
0.118" (3mm)
Mounting Type
Surface Mount
Sensing Method
Reflective
Package / Case
4-SMD, No Lead
Voltage - Collector Emitter Breakdown (Max)
35 V
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
572,61200 Kč363,06 Kč
1069,41900 Kč694,19 Kč
2565,61440 Kč1 640,36 Kč
5063,01920 Kč3 150,96 Kč
10060,64220 Kč6 064,22 Kč
50055,86014 Kč27 930,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00054,07888 Kč54 078,88 Kč
2 00052,44524 Kč104 890,48 Kč
3 00051,55282 Kč154 658,46 Kč
Manufacturers Standard Package
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč