



EE-SX4350 | |
|---|---|
DigiKey Part Number | 39-EE-SX4350TR-ND - Tape & Reel (TR) 39-EE-SX4350CT-ND - Cut Tape (CT) 39-EE-SX4350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SX4350 |
Description | SENSOR OPTICAL 5MM MOD SLOT TYPE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, No Lead, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX4350 Models |
Category | Mounting Type Surface Mount |
Manufacturer Omron Electronics Inc-EMC Div | Current - Supply 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 16V |
Part Status Active | Response Time 6µs |
Sensing Distance 0.197" (5mm) | Operating Temperature -30°C ~ 85°C |
Sensing Method Through-Beam | Package / Case Module, No Lead, Slot Type |
Output Configuration NPN - Open Collector/Light-ON |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 5 | 45,52400 Kč | 227,62 Kč |
| 10 | 43,40300 Kč | 434,03 Kč |
| 25 | 40,90400 Kč | 1 022,60 Kč |
| 50 | 39,19060 Kč | 1 959,53 Kč |
| 100 | 37,62630 Kč | 3 762,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 34,87453 Kč | 13 949,81 Kč |
| 800 | 33,66871 Kč | 26 934,97 Kč |
| 1 200 | 33,01043 Kč | 39 612,52 Kč |
| 2 000 | 32,22689 Kč | 64 453,78 Kč |
| 2 800 | 31,73743 Kč | 88 864,80 Kč |
| 4 000 | 31,24051 Kč | 124 962,04 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |




