



EE-SX4320 | |
|---|---|
DigiKey Part Number | Z6366TR-ND - Tape & Reel (TR) Z6366CT-ND - Cut Tape (CT) Z6366DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SX4320 |
Description | SENSOR OPTICAL 2MM MOD SLOT TYPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.079" (2mm) 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX4320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 5 | 40,35800 Kč | 201,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,09796 Kč | 78 195,92 Kč |
| 4 000 | 37,93299 Kč | 151 731,96 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |









