




EE-SX1320 | |
|---|---|
DigiKey Part Number | 39-EE-SX1320TR-ND - Tape & Reel (TR) 39-EE-SX1320CT-ND - Cut Tape (CT) 39-EE-SX1320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SX1320 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.079" (2mm) Phototransistor Module, Connector, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.079" (2mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 5 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Response Time | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module, Connector, Slot Type | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,37637 Kč | 20 752,74 Kč |
| 4 000 | 10,01956 Kč | 40 078,24 Kč |
| 6 000 | 9,89188 Kč | 59 351,28 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |











