
EE-SX1096 | |
|---|---|
DigiKey Part Number | EE-SX1096-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX1096 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1096 Models |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 4µs, 4µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.134" (3.4mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE-SJ3-G | Omron Electronics Inc-EMC Div | 0 | Z12290-ND | 0,00000 Kč | Parametric Equivalent |
| EE-SV3-B | Omron Electronics Inc-EMC Div | 2 574 | OR780-ND | 79,79000 Kč | Parametric Equivalent |
| EE-SV3-C | Omron Electronics Inc-EMC Div | 0 | Z12291-ND | 0,00000 Kč | Parametric Equivalent |
| EE-SV3-D | Omron Electronics Inc-EMC Div | 0 | OR1033-ND | 0,00000 Kč | Parametric Equivalent |
| EE-SV3-G | Omron Electronics Inc-EMC Div | 0 | EE-SV3-G-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 54,73550 Kč | 10 947,10 Kč |
| Unit Price without VAT: | 54,73550 Kč |
|---|---|
| Unit Price with VAT: | 66,22996 Kč |








