EE-SV3-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 4 339
Unit Price: 34,65000 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 2 574
Unit Price: 79,79000 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 13 227
Unit Price: 38,43000 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 4 760
Unit Price: 67,40000 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 54,73550 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 83,09330 Kč
Datasheet
Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SV3-C

DigiKey Part Number
Z12291-ND
Manufacturer
Manufacturer Product Number
EE-SV3-C
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
EE-SV3-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
20 mA
Manufacturer
Omron Electronics Inc-EMC Div
Voltage - Collector Emitter Breakdown (Max)
30 V
Packaging
Bulk
Response Time
4µs, 4µs
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Sensing Distance
0.134" (3.4mm)
Mounting Type
Through Hole
Sensing Method
Through-Beam
Package / Case
PCB Mount
Output Configuration
Phototransistor
Type
Unamplified
Current - DC Forward (If) (Max)
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EE-SX1350Omron Electronics Inc-EMC Div4 339Z6359CT-ND34,65000 KčMFR Recommended
EE-SV3-BOmron Electronics Inc-EMC Div2 574OR780-ND79,79000 KčParametric Equivalent
EE-SX1071Omron Electronics Inc-EMC Div13 227OR626-ND38,43000 KčParametric Equivalent
EE-SX1088Omron Electronics Inc-EMC Div4 760OR1066-ND67,40000 KčParametric Equivalent
EE-SX1096Omron Electronics Inc-EMC Div0EE-SX1096-ND54,73550 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes