



EE-SX1350 | |
|---|---|
DigiKey Part Number | Z6359TR-ND - Tape & Reel (TR) Z6359CT-ND - Cut Tape (CT) Z6359DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SX1350 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Phototransistor Module, No Lead, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1350 Models |
Category | Current - DC Forward (If) (Max) 30 mA |
Manufacturer Omron Electronics Inc-EMC Div | Current - Collector (Ic) (Max) 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Collector Emitter Breakdown (Max) 12 V |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Sensing Distance 0.197" (5mm) | Mounting Type Surface Mount |
Sensing Method Through-Beam | Package / Case Module, No Lead, Slot Type |
Output Configuration Phototransistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 5 | 30,61600 Kč | 153,08 Kč |
| 10 | 29,12400 Kč | 291,24 Kč |
| 25 | 27,37280 Kč | 684,32 Kč |
| 50 | 26,17620 Kč | 1 308,81 Kč |
| 100 | 25,07790 Kč | 2 507,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,15188 Kč | 9 260,75 Kč |
| 800 | 22,30775 Kč | 17 846,20 Kč |
| 1 200 | 21,84684 Kč | 26 216,21 Kč |
| 2 000 | 21,29880 Kč | 42 597,60 Kč |
| 2 800 | 20,95638 Kč | 58 677,86 Kč |
| 4 000 | 20,60880 Kč | 82 435,20 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |










