
EE-SV3-G | |
|---|---|
DigiKey Part Number | EE-SV3-G-ND |
Manufacturer | |
Manufacturer Product Number | EE-SV3-G |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 4µs, 4µs |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.134" (3.4mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE-SX1350 | Omron Electronics Inc-EMC Div | 4 339 | Z6359CT-ND | 34,65000 Kč | MFR Recommended |
| EE-SV3-B | Omron Electronics Inc-EMC Div | 2 574 | OR780-ND | 79,79000 Kč | Parametric Equivalent |
| EE-SX1071 | Omron Electronics Inc-EMC Div | 13 227 | OR626-ND | 38,43000 Kč | Parametric Equivalent |
| EE-SX1088 | Omron Electronics Inc-EMC Div | 4 760 | OR1066-ND | 67,40000 Kč | Parametric Equivalent |
| EE-SX1096 | Omron Electronics Inc-EMC Div | 0 | EE-SX1096-ND | 54,73550 Kč | Parametric Equivalent |






