


EE-SX1088-W11 | |
|---|---|
DigiKey Part Number | 39-EE-SX1088-W11-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX1088-W11 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1088-W11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 0.134" (3.4mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 4µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Module, Wire Leads, Slot Type | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,15000 Kč | 247,15 Kč |
| 5 | 224,04800 Kč | 1 120,24 Kč |
| 10 | 215,48100 Kč | 2 154,81 Kč |
| 30 | 203,28867 Kč | 6 098,66 Kč |
| 50 | 198,17500 Kč | 9 908,75 Kč |
| 100 | 191,73270 Kč | 19 173,27 Kč |
| 500 | 178,75892 Kč | 89 379,46 Kč |
| 1 000 | 173,92160 Kč | 173 921,60 Kč |
| Unit Price without VAT: | 247,15000 Kč |
|---|---|
| Unit Price with VAT: | 299,05150 Kč |




