



EE-SX1096-W11 | |
|---|---|
DigiKey Part Number | 39-EE-SX1096-W11-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX1096-W11 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor Module, PC Pins, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1096-W11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.134" (3.4mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 4µs | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Module, PC Pins, Slot Type | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,95000 Kč | 280,95 Kč |
| 5 | 255,08400 Kč | 1 275,42 Kč |
| 10 | 245,46700 Kč | 2 454,67 Kč |
| 30 | 231,81100 Kč | 6 954,33 Kč |
| 50 | 226,08120 Kč | 11 304,06 Kč |
| 100 | 218,86220 Kč | 21 886,22 Kč |
| 500 | 204,32146 Kč | 102 160,73 Kč |
| 1 000 | 198,90020 Kč | 198 900,20 Kč |
| Unit Price without VAT: | 280,95000 Kč |
|---|---|
| Unit Price with VAT: | 339,94950 Kč |


