
EE-SX4164-P1 | |
|---|---|
DigiKey Part Number | Z6543-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX4164-P1 |
Description | SENSOR OPTICAL MODULE SLOT TYPE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Transmissive Optical Sensor 0.197" (5mm) Light-On |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX4164-P1 Models |
Category | Voltage - Supply 12V |
Manufacturer Omron Electronics Inc-EMC Div | Output Configuration Light-On |
Packaging Bag | Connection Method Connector |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Sensing Method Transmissive | Base Product Number |
Sensing Distance 0.197" (5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 5 | 70,17600 Kč | 350,88 Kč |
| 10 | 67,08900 Kč | 670,89 Kč |
| 25 | 63,39720 Kč | 1 584,93 Kč |
| 50 | 60,87740 Kč | 3 043,87 Kč |
| 150 | 57,31333 Kč | 8 597,00 Kč |
| 600 | 53,46300 Kč | 32 077,80 Kč |
| 1 050 | 52,08824 Kč | 54 692,65 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |










