EE-SX1025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX1025

DigiKey Part Number
OR598-ND
Manufacturer
Manufacturer Product Number
EE-SX1025
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.110" (2.8mm) Phototransistor PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
EE-SX1025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.110" (2.8mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
4µs, 4µs
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
PCB Mount
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 729
Factory Stock: 9 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,52000 Kč38,52 Kč
535,57400 Kč177,87 Kč
1032,58500 Kč325,85 Kč
2532,44240 Kč811,06 Kč
Unit Price without VAT:38,52000 Kč
Unit Price with VAT:46,60920 Kč