




EE-SX1018 | |
|---|---|
DigiKey Part Number | OR624-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX1018 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.079" (2mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1018 Models |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 4µs, 4µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.079" (2mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 5 | 59,76000 Kč | 298,80 Kč |
| 10 | 57,09400 Kč | 570,94 Kč |
| 25 | 53,89760 Kč | 1 347,44 Kč |
| 50 | 51,71800 Kč | 2 585,90 Kč |
| 200 | 47,88700 Kč | 9 577,40 Kč |
| 600 | 45,29093 Kč | 27 174,56 Kč |
| 1 000 | 44,20037 Kč | 44 200,37 Kč |
| 5 000 | 41,18430 Kč | 205 921,50 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |

