



EE-SX1055 | |
|---|---|
DigiKey Part Number | Z4262-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX1055 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.110" (2.8mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1055 Models |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 4µs, 4µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.110" (2.8mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 5 | 60,09600 Kč | 300,48 Kč |
| 10 | 57,38800 Kč | 573,88 Kč |
| 25 | 54,18320 Kč | 1 354,58 Kč |
| 50 | 51,99520 Kč | 2 599,76 Kč |
| 100 | 49,98570 Kč | 4 998,57 Kč |
| 500 | 45,94488 Kč | 22 972,44 Kč |
| 1 000 | 44,44059 Kč | 44 440,59 Kč |
| 5 000 | 41,41070 Kč | 207 053,50 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |




