Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
D3V Series_Round (Pin Plunger)

D3V-16-3C25

DigiKey Part Number
Z4859-ND
Manufacturer
Manufacturer Product Number
D3V-16-3C25
Description
SWITCH SNAP ACT SPST-NO 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3V-16-3C25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
200gf
Packaging
Bulk
Release Force
50gf
Part Status
Active
Operating Position
0.579" (14.7mm)
Circuit
SPST-NO
Pretravel
0.047" (1.2mm)
Switch Function
Off-Mom
Differential Travel
0.016" (0.4mm)
Current Rating (Amps)
16A (AC), 600mA (DC)
Overtravel
0.040" (1.0mm)
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 105°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,12000 Kč71,12 Kč
1058,83300 Kč588,33 Kč
2554,58320 Kč1 364,58 Kč
5051,56320 Kč2 578,16 Kč
10048,71430 Kč4 871,43 Kč
30044,51537 Kč13 354,61 Kč
50042,68746 Kč21 343,73 Kč
1 00040,32390 Kč40 323,90 Kč
5 00037,45126 Kč187 256,30 Kč
Manufacturers Standard Package
Unit Price without VAT:71,12000 Kč
Unit Price with VAT:86,05520 Kč