Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-16-3C25

DigiKey Part Number
39-V-16-3C25-ND
Manufacturer
Manufacturer Product Number
V-16-3C25
Description
SWITCH SNAP ACT SPST-NO 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
200gf
Packaging
Bulk
Release Force
50gf
Part Status
Active
Operating Position
0.579" (14.7mm)
Circuit
SPST-NO
Pretravel
0.047" (1.2mm)
Switch Function
Off-Mom
Differential Travel
0.016" (0.4mm)
Current Rating (Amps)
16A (AC), 600mA (DC)
Overtravel
0.040" (1.0mm)
Voltage Rating - AC
250 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 105°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,09000 Kč80,09 Kč
1066,34100 Kč663,41 Kč
2561,54040 Kč1 538,51 Kč
5058,13680 Kč2 906,84 Kč
10054,92500 Kč5 492,50 Kč
30050,19083 Kč15 057,25 Kč
50048,12908 Kč24 064,54 Kč
1 00045,46436 Kč45 464,36 Kč
Manufacturers Standard Package
Unit Price without VAT:80,09000 Kč
Unit Price with VAT:96,90890 Kč