Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NC Chassis Mount
D3V Series_Round (Pin Plunger)

D3V-16-2C25

DigiKey Part Number
Z4827-ND
Manufacturer
Manufacturer Product Number
D3V-16-2C25
Description
SWITCH SNAP ACT SPST-NC 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3V-16-2C25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
200gf
Packaging
Bulk
Release Force
50gf
Part Status
Active
Operating Position
0.579" (14.7mm)
Circuit
SPST-NC
Pretravel
0.047" (1.2mm)
Switch Function
On-Mom
Differential Travel
0.016" (0.4mm)
Current Rating (Amps)
16A (AC), 600mA (DC)
Overtravel
0.040" (1.0mm)
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 105°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,09000 Kč85,09 Kč
1070,38700 Kč703,87 Kč
2565,28600 Kč1 632,15 Kč
5061,67800 Kč3 083,90 Kč
10058,26820 Kč5 826,82 Kč
30053,24617 Kč15 973,85 Kč
50051,05844 Kč25 529,22 Kč
1 00048,23147 Kč48 231,47 Kč
Manufacturers Standard Package
Unit Price without VAT:85,09000 Kč
Unit Price with VAT:102,95890 Kč