



D2VW-01-1MS | |
|---|---|
DigiKey Part Number | SW428-ND |
Manufacturer | |
Manufacturer Product Number | D2VW-01-1MS |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2VW-01-1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 200gf | |
Release Force | 30gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,68000 Kč | 245,68 Kč |
| 10 | 203,28200 Kč | 2 032,82 Kč |
| 30 | 185,76933 Kč | 5 573,08 Kč |
| 50 | 178,14700 Kč | 8 907,35 Kč |
| 100 | 168,29690 Kč | 16 829,69 Kč |
| 250 | 156,09828 Kč | 39 024,57 Kč |
| 500 | 147,45216 Kč | 73 726,08 Kč |
| 1 000 | 141,47403 Kč | 141 474,03 Kč |
| Unit Price without VAT: | 245,68000 Kč |
|---|---|
| Unit Price with VAT: | 297,27280 Kč |






