
LEVER VG-L1B | |
|---|---|
DigiKey Part Number | Z12728-ND |
Manufacturer | |
Manufacturer Product Number | LEVER VG-L1B |
Description | D2VW LONG HINGE LEVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Actuator - Limit Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator - Limit Switch | |
For Use With/Related Products | D2VW Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 25 | 17,42000 Kč | 435,50 Kč |
| 50 | 16,90340 Kč | 845,17 Kč |
| 100 | 16,40990 Kč | 1 640,99 Kč |
| 300 | 15,65120 Kč | 4 695,36 Kč |
| 500 | 15,31090 Kč | 7 655,45 Kč |
| 1 000 | 14,86049 Kč | 14 860,49 Kč |
| 5 000 | 13,86490 Kč | 69 324,50 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |




