Actuator - Limit Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEVER ASSY VG-L2

DigiKey Part Number
SW1422-ND
Manufacturer
Manufacturer Product Number
LEVER ASSY VG-L2
Description
D2VW HINGE ROLLER LEVER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Actuator - Limit Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator - Limit Switch
For Use With/Related Products
D2VW Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1037,46000 Kč374,60 Kč
2536,01560 Kč900,39 Kč
5034,95740 Kč1 747,87 Kč
10033,93070 Kč3 393,07 Kč
30032,36353 Kč9 709,06 Kč
50031,65868 Kč15 829,34 Kč
1 00030,72721 Kč30 727,21 Kč
5 00028,66773 Kč143 338,65 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč