



D2SW-P01L3M | |
|---|---|
DigiKey Part Number | SW808-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-P01L3M |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-P01L3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 61gf | |
Release Force | 5.099gf | |
Operating Position | 0.420" (10.7mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 85,94500 Kč | 859,45 Kč |
| 25 | 79,71680 Kč | 1 992,92 Kč |
| 50 | 75,30720 Kč | 3 765,36 Kč |
| 200 | 67,21355 Kč | 13 442,71 Kč |
| 400 | 63,49480 Kč | 25 397,92 Kč |
| 600 | 61,41460 Kč | 36 848,76 Kč |
| 1 000 | 58,88910 Kč | 58 889,10 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |











