


2147522083 | |
|---|---|
DigiKey Part Number | 900-2147522083-ND |
Manufacturer | |
Manufacturer Product Number | 2147522083 |
Description | MICROFIT 3.0 SR P-P 8CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147522083 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,79000 Kč | 243,79 Kč |
| 10 | 207,18700 Kč | 2 071,87 Kč |
| 25 | 194,20640 Kč | 4 855,16 Kč |
| 50 | 184,93360 Kč | 9 246,68 Kč |
| 100 | 176,10810 Kč | 17 610,81 Kč |
| 250 | 165,08880 Kč | 41 272,20 Kč |
| 500 | 157,21622 Kč | 78 608,11 Kč |
| 1 000 | 149,72120 Kč | 149 721,20 Kč |
| Unit Price without VAT: | 243,79000 Kč |
|---|---|
| Unit Price with VAT: | 294,98590 Kč |











