
1-969489-4 | |
|---|---|
DigiKey Part Number | 17-1-969489-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-969489-4 |
Description | MQS BU-GEH,BL 6P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.112" (2.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-969489-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.112" (2.85mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Blue | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 208 | 3,58802 Kč | 15 098,39 Kč |
| Unit Price without VAT: | 3,58802 Kč |
|---|---|
| Unit Price with VAT: | 4,34150 Kč |











