
D2SW-3L2M | |
|---|---|
DigiKey Part Number | Z5206-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-3L2M |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-3L2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 60gf | |
Release Force | 6.118gf | |
Operating Position | 0.571" (14.5mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,08000 Kč | 174,08 Kč |
| 10 | 165,64200 Kč | 1 656,42 Kč |
| 25 | 156,57840 Kč | 3 914,46 Kč |
| 50 | 150,59180 Kč | 7 529,59 Kč |
| 200 | 148,11515 Kč | 29 623,03 Kč |
| 400 | 143,13580 Kč | 57 254,32 Kč |
| 600 | 138,66968 Kč | 83 201,81 Kč |
| Unit Price without VAT: | 174,08000 Kč |
|---|---|
| Unit Price with VAT: | 210,63680 Kč |










