
A-PC0303-050010-01 | |
|---|---|
DigiKey Part Number | 123-A-PC0303-050010-01-ND |
Manufacturer | |
Manufacturer Product Number | A-PC0303-050010-01 |
Description | POWERCORD, 5000MM, H05VV-F 3G 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black IEC 884/CEE7-VII, Right Angle To IEC 320-C13, Right Angle H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 884/CEE7-VII, Right Angle | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,02000 Kč | 289,02 Kč |
| 10 | 245,63200 Kč | 2 456,32 Kč |
| 25 | 230,24480 Kč | 5 756,12 Kč |
| 50 | 219,25260 Kč | 10 962,63 Kč |
| 100 | 208,79070 Kč | 20 879,07 Kč |
| 250 | 195,72796 Kč | 48 931,99 Kč |
| 500 | 186,39522 Kč | 93 197,61 Kč |
| 1 000 | 177,51128 Kč | 177 511,28 Kč |
| Unit Price without VAT: | 289,02000 Kč |
|---|---|
| Unit Price with VAT: | 349,71420 Kč |




