D2HW-BL202MR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2HW-BL202ML

DigiKey Part Number
D2HW-BL202ML-ND
Manufacturer
Manufacturer Product Number
D2HW-BL202ML
Description
SWITCH SNP ACT SPST-NC 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-BL202ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Support Posts
Operating Force
76gf
Release Force
10gf
Operating Position
0.250" (6.4mm)
Pretravel
-
Differential Travel
0.010" (0.25mm)
Overtravel
0.055" (1.4mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,78000 Kč107,78 Kč
1097,98800 Kč979,88 Kč
2590,25400 Kč2 256,35 Kč
5088,29220 Kč4 414,61 Kč
10078,18390 Kč7 818,39 Kč
30076,38483 Kč22 915,45 Kč
Manufacturers Standard Package
Unit Price without VAT:107,78000 Kč
Unit Price with VAT:130,41380 Kč