Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
D2HW-BL203MR
D2HW-BL203MR

D2HW-BL203MR

DigiKey Part Number
SW1452-ND
Manufacturer
Manufacturer Product Number
D2HW-BL203MR
Description
SWITCH SNP ACT SPST-NO 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-BL203MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Features
Support Posts
Packaging
Bulk
Operating Force
76gf
Part Status
Active
Release Force
10gf
Circuit
SPST-NO
Operating Position
0.250" (6.4mm)
Switch Function
Off-Mom
Differential Travel
0.010" (0.25mm)
Current Rating (Amps)
100mA (AC), 2A (DC)
Overtravel
0.055" (1.4mm)
Voltage Rating - AC
125 V
Mechanical Life
1,000,000 Cycles
Voltage Rating - DC
12 V
Electrical Life
100,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,41000 Kč126,41 Kč
10104,54900 Kč1 045,49 Kč
2596,97720 Kč2 424,43 Kč
5091,61840 Kč4 580,92 Kč
10086,55590 Kč8 655,59 Kč
30079,09247 Kč23 727,74 Kč
50075,84184 Kč37 920,92 Kč
1 00071,64014 Kč71 640,14 Kč
Manufacturers Standard Package
Unit Price without VAT:126,41000 Kč
Unit Price with VAT:152,95610 Kč