
D2GW-SC6L3M | |
|---|---|
DigiKey Part Number | 39-D2GW-SC6L3M-ND |
Manufacturer | |
Manufacturer Product Number | D2GW-SC6L3M |
Description | SEALED ULTRA SUBMINIATURE SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
EDA/CAD Models | D2GW-SC6L3M Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 153gf |
Packaging Case | Release Force 10gf |
Part Status Active | Operating Position 0.307" (7.8mm) |
Circuit SPST-NO | Differential Travel 0.055" (1.4mm) |
Switch Function Off-Mom | Overtravel 0.105" (2.67mm) |
Current Rating (Amps) 10mA (DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - DC 13.5 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Leaf | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 20 | 134,47100 Kč | 2 689,42 Kč |
| 40 | 127,04325 Kč | 5 081,73 Kč |
| 60 | 122,88733 Kč | 7 373,24 Kč |
| 100 | 117,84290 Kč | 11 784,29 Kč |
| 260 | 108,95215 Kč | 28 327,56 Kč |
| 500 | 103,25220 Kč | 51 626,10 Kč |
| 1 000 | 97,52962 Kč | 97 529,62 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |





