



D2GW-SC02M | |
|---|---|
DigiKey Part Number | 39-D2GW-SC02M-ND |
Manufacturer | |
Manufacturer Product Number | D2GW-SC02M |
Description | SEALED SWITCH PCB PIN PLUNGER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
EDA/CAD Models | D2GW-SC02M Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 122gf |
Packaging Tray | Release Force 10gf |
Part Status Active | Operating Position 0.276" (7.0mm) |
Circuit SPST-NC | Differential Travel 0.010" (0.25mm) |
Switch Function On-Mom | Overtravel 0.065" (1.7mm) |
Current Rating (Amps) 10mA (DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - DC 13.5 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 20 | 125,43150 Kč | 2 508,63 Kč |
| 40 | 118,50225 Kč | 4 740,09 Kč |
| 60 | 114,62450 Kč | 6 877,47 Kč |
| 100 | 109,92030 Kč | 10 992,03 Kč |
| 260 | 101,62869 Kč | 26 423,46 Kč |
| 500 | 96,31194 Kč | 48 155,97 Kč |
| 1 000 | 90,97446 Kč | 90 974,46 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |





