Switch SPST-NO Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2FC-F-7N(20M)

DigiKey Part Number
39-D2FC-F-7N(20M)-ND
Manufacturer
Manufacturer Product Number
D2FC-F-7N(20M)
Description
SWITCH SNP ACT SPST-NO 0.001A 6V
Customer Reference
Detailed Description
Switch SPST-NO Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2FC-F-7N(20M) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bag
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
60gf
Release Force
24gf
Operating Position
0.272" (6.9mm)
Pretravel
-
Differential Travel
0.005" (0.13mm)
Overtravel
0.008" (0.2mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
20,000,000 Cycles
Operating Temperature
-25°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 959
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,61700 Kč96,17 Kč
258,92000 Kč223,00 Kč
508,42860 Kč421,43 Kč
1007,96030 Kč796,03 Kč
2507,38456 Kč1 846,14 Kč
5006,97638 Kč3 488,19 Kč
1 0006,59064 Kč6 590,64 Kč
5 0005,77466 Kč28 873,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč