Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2F-T

DigiKey Part Number
SW1149-ND
Manufacturer
Manufacturer Product Number
D2F-T
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2F-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
150gf
Release Force
20gf
Operating Position
0.217" (5.5mm)
Pretravel
0.020" (0.5mm)
Differential Travel
0.005" (0.13mm)
Overtravel
0.010" (0.25mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 878
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1021,60700 Kč216,07 Kč
2520,08240 Kč502,06 Kč
5020,00260 Kč1 000,13 Kč
10019,83680 Kč1 983,68 Kč
25019,36520 Kč4 841,30 Kč
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč