



D2F-01FL3 | |
|---|---|
DigiKey Part Number | SW1444-ND |
Manufacturer | |
Manufacturer Product Number | D2F-01FL3 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2F-01FL3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 40gf | |
Release Force | 2.039gf | |
Operating Position | 0.335" (8.5mm) | |
Pretravel | - | |
Differential Travel | 0.018" (0.45mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,94000 Kč | 54,94 Kč |
| 10 | 50,75200 Kč | 507,52 Kč |
| 25 | 47,65720 Kč | 1 191,43 Kč |
| 50 | 46,62160 Kč | 2 331,08 Kč |
| 100 | 36,92590 Kč | 3 692,59 Kč |
| 250 | 34,86300 Kč | 8 715,75 Kč |
| 750 | 30,53092 Kč | 22 898,19 Kč |
| 1 500 | 30,32463 Kč | 45 486,94 Kč |
| 5 250 | 22,68244 Kč | 119 082,81 Kč |
| Unit Price without VAT: | 54,94000 Kč |
|---|---|
| Unit Price with VAT: | 66,47740 Kč |










