D2F-01FL2-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2F-01FL2-A

DigiKey Part Number
Z4696-ND
Manufacturer
Manufacturer Product Number
D2F-01FL2-A
Description
SWITCH SNAP ACTION SPDT 0.1A 30V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
D2F-01FL2-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
40gf
Release Force
2.039gf
Operating Position
0.512" (13.0mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.022" (0.55mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 763
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,19000 Kč46,19 Kč
1038,22100 Kč382,21 Kč
2535,44520 Kč886,13 Kč
5033,48940 Kč1 674,47 Kč
10031,63760 Kč3 163,76 Kč
45028,97213 Kč13 037,46 Kč
Manufacturers Standard Package
Unit Price without VAT:46,19000 Kč
Unit Price with VAT:55,88990 Kč