
D2F-01FL2-A1 | |
|---|---|
DigiKey Part Number | Z4697-ND |
Manufacturer | |
Manufacturer Product Number | D2F-01FL2-A1 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2F-01FL2-A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 40gf | |
Release Force | 2.039gf | |
Operating Position | 0.512" (13.0mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,91000 Kč | 32,91 Kč |
| 10 | 32,24500 Kč | 322,45 Kč |
| 25 | 23,67960 Kč | 591,99 Kč |
| 50 | 23,16720 Kč | 1 158,36 Kč |
| 100 | 22,65890 Kč | 2 265,89 Kč |
| 250 | 22,55724 Kč | 5 639,31 Kč |
| 5 000 | 22,11625 Kč | 110 581,25 Kč |
| Unit Price without VAT: | 32,91000 Kč |
|---|---|
| Unit Price with VAT: | 39,82110 Kč |


