B3W-9000-RG2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3W-9002-RG2C

DigiKey Part Number
Z12905-ND
Manufacturer
Manufacturer Product Number
B3W-9002-RG2C
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3W-9002-RG2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
10.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
10.00mm x 10.00mm
Illumination
Illuminated
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
1.8, 2.1 VDC
Operating Force
230gf
Ingress Protection
-
Features
Sealed - Fully
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,41000 Kč108,41 Kč
1090,43100 Kč904,31 Kč
2583,77040 Kč2 094,26 Kč
10074,70220 Kč7 470,22 Kč
30056,72977 Kč17 018,93 Kč
60053,94483 Kč32 366,90 Kč
Manufacturers Standard Package
Unit Price without VAT:108,41000 Kč
Unit Price with VAT:131,17610 Kč